NX3L2467PW,118 | |
---|---|
DigiKey Part Number | 568-5300-2-ND - Tape & Reel (TR) 568-5300-1-ND - Cut Tape (CT) 568-5300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2467PW,118 |
Description | IC SWITCH DPDTX2 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3L2467PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.39700 | ¥73.97 |
25 | ¥7.02440 | ¥175.61 |
100 | ¥5.76900 | ¥576.90 |
250 | ¥5.39284 | ¥1,348.21 |
500 | ¥4.76580 | ¥2,382.90 |
1,000 | ¥3.76247 | ¥3,762.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.51163 | ¥8,779.07 |
5,000 | ¥3.33604 | ¥16,680.20 |
12,500 | ¥3.21062 | ¥40,132.75 |
25,000 | ¥3.11029 | ¥77,757.25 |