74AUP1G126GW,125 | |
---|---|
DigiKey Part Number | 1727-3184-2-ND - Tape & Reel (TR) 1727-3184-1-ND - Cut Tape (CT) 1727-3184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126GW,125 |
Description | IC BUF NON-INVERT 3.6V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G126GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.97200 | ¥19.72 |
25 | ¥1.77520 | ¥44.38 |
100 | ¥1.22670 | ¥122.67 |
250 | ¥1.03340 | ¥258.35 |
500 | ¥0.83958 | ¥419.79 |
1,000 | ¥0.64584 | ¥645.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58126 | ¥1,743.78 |
6,000 | ¥0.56852 | ¥3,411.12 |