74LV4051BQ,115 | |
---|---|
DigiKey Part Number | 1727-6945-2-ND - Tape & Reel (TR) 1727-6945-1-ND - Cut Tape (CT) 1727-6945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4051BQ,115 |
Description | IC MUX 8:1 85OHM 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 85Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 29ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.17960 | ¥79.49 |
100 | ¥2.54270 | ¥254.27 |
250 | ¥2.36096 | ¥590.24 |
500 | ¥1.99778 | ¥998.89 |
1,000 | ¥1.54374 | ¥1,543.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40755 | ¥4,222.65 |
6,000 | ¥1.31674 | ¥7,900.44 |
15,000 | ¥1.22593 | ¥18,388.95 |
30,000 | ¥1.16237 | ¥34,871.10 |