DG419LEDY-T1-GE4

DigiKey Part Number
DG419LEDY-T1-GE4TR-ND - Tape & Reel (TR)
DG419LEDY-T1-GE4CT-ND - Cut Tape (CT)
DG419LEDY-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG419LEDY-T1-GE4
Description
IC SWITCH SPDT X 1 18OHM 8SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:2 18Ohm 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
1:2
Number of Circuits
1
On-State Resistance (Max)
18Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
40ns, 35ns
-3db Bandwidth
-
Charge Injection
26pC
Channel Capacitance (CS(off), CD(off))
6pF, 20pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥9.90400¥99.04
25¥9.39880¥234.97
100¥7.72170¥772.17
250¥7.21788¥1,804.47
500¥6.37864¥3,189.32
1,000¥5.03578¥5,035.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.70008¥11,750.20
5,000¥4.46509¥22,325.45
12,500¥4.29724¥53,715.50
Manufacturers Standard Package