ADG1414BCPZ-REEL7

DigiKey Part Number
505-ADG1414BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1414BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1414BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1414BCPZ-REEL7
Description
IC SW SPST-NOX8 11.5OHM 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 11.5Ohm 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1414BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
8
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
550mOhm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
93ns, 35ns
-3db Bandwidth
256MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
150pA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.78000¥81.78
10¥73.84200¥738.42
25¥70.40720¥1,760.18
100¥61.13390¥6,113.39
250¥58.38636¥14,596.59
500¥53.23462¥26,617.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥46.36563¥69,548.45
Manufacturers Standard Package