TMUX1575YCJR

DigiKey Part Number
296-TMUX1575YCJRTR-ND - Tape & Reel (TR)
296-TMUX1575YCJRCT-ND - Cut Tape (CT)
296-TMUX1575YCJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1575YCJR
Description
IC SWITCH SPDT X 4 8OHM 16WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 8Ohm 16-WLCSP (1.34x1.34)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1575YCJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.08V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
130ns, 60ns
-3db Bandwidth
1.8GHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-BGA, WLCSP
Supplier Device Package
16-WLCSP (1.34x1.34)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥8.51000¥85.10
25¥8.07960¥201.99
100¥6.63520¥663.52
250¥6.20284¥1,550.71
500¥5.48142¥2,740.71
1,000¥4.32746¥4,327.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.03896¥12,116.88
6,000¥3.83701¥23,022.06
15,000¥3.69276¥55,391.40
Manufacturers Standard Package