TS5A3157DCKR

DigiKey Part Number
296-17588-2-ND - Tape & Reel (TR)
296-17588-1-ND - Cut Tape (CT)
296-17588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3157DCKR
Description
IC SWITCH SPDT X 1 10OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3157DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8.5ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
5.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-66dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09088¥3,272.64
6,000¥1.02477¥6,148.62
15,000¥0.95865¥14,379.75
30,000¥0.87932¥26,379.60
75,000¥0.84626¥63,469.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.00500¥30.05
25¥2.74520¥68.63
100¥2.04340¥204.34
250¥1.85148¥462.87
500¥1.53228¥766.14
1,000¥1.14929¥1,149.29
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥3.11100¥31.11
25¥2.84280¥71.07
100¥2.11600¥211.60
250¥1.91720¥479.30
500¥1.58666¥793.33
1,000¥1.19009¥1,190.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.