Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
404,521 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
14,150 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,000 : ¥6.85054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 900mOhm | 30mOhm | 1.6V ~ 3.6V | - | 14ns, 9ns | 125MHz | 3pC | 23pF, 20pF | 2nA | -95dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-XFQFN | 14-QFN (2x2) | ||
9,818 In Stock | 1 : ¥24.82000 Cut Tape (CT) 3,000 : ¥11.35958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | 12ns, 5ns (Typ) | 155MHz | 1.5pC | 6pF, 28pF | 80pA | -45dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
7,452 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP4T | 4:1 | 2 | 4Ohm | 180mOhm | - | ±2.75V | 12ns, 6ns (Typ) | 135MHz | -1pC | 7.5pF, 32pF | 80pA | -90dB ~ -80dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
7,309 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | 12ns, 6ns (Typ) | 90MHz | -1pC | 7pF, 60pF | 80pA | -65dB ~ -45dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
6,494 In Stock | 1 : ¥41.83000 Cut Tape (CT) 3,000 : ¥21.01223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 1 | 1.3Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 150ns | 120MHz | -12pC | 36pF, 41pF | 400pA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
10,248 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.31755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5ns, 3.4ns | 371MHz | -21pC | 5pF | 30nA | -61dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,636 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,000 : ¥1.47801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4.5Ohm | 70mOhm | - | - | 60µs, 4µs | 3GHz | 2pC | 2.5pF, 2.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
34,245 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.54230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 40MHz | - | 8pF | - | - | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
8,638 In Stock | 1 : ¥6.29000 Cut Tape (CT) 3,000 : ¥2.44617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 4:1 | 2 | 5Ohm (Typ) | 150mOhm | - | - | 14ns, 5ns (Typ) | 125MHz | 9pC | 13pF, 38pF | 75nA (Typ) | -62dB ~ -42dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
7,420 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.60456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 3Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns, 7ns (Typ) | 73MHz | 5pC | 9pF, 61pF | 100nA (Typ) | -42dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,626 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥3.67835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 1.2GHz | 3.5pC | 4pF, 4pF | 900nA (Typ) | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
30,323 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥12.01522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 300MHz | -1.5pC | 7pF, 10pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |