TS5A63157DBVR | |
---|---|
DigiKey Part Number | 296-21194-2-ND - Tape & Reel (TR) 296-21194-1-ND - Cut Tape (CT) 296-21194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A63157DBVR |
Description | IC SWITCH SPDT X 1 10OHM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A63157DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5ns, 3.4ns | |
-3db Bandwidth | 371MHz | |
Charge Injection | -21pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -61dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.97560 | ¥74.39 |
100 | ¥2.38030 | ¥238.03 |
250 | ¥2.20996 | ¥552.49 |
500 | ¥1.87010 | ¥935.05 |
1,000 | ¥1.44504 | ¥1,445.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31755 | ¥3,952.65 |
6,000 | ¥1.23255 | ¥7,395.30 |
15,000 | ¥1.14755 | ¥17,213.25 |
30,000 | ¥1.08805 | ¥32,641.50 |
75,000 | ¥1.06255 | ¥79,691.25 |