MSP430FR5994IZVW | |
---|---|
DigiKey Part Number | 296-45423-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR5994IZVW |
Description | IC MCU 16BIT 256KB FRAM 87NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 87-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5994IZVW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 87-NFBGA (6x6) | |
Package / Case | 87-VFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.80000 | ¥95.80 |
10 | ¥86.57200 | ¥865.72 |
25 | ¥82.55000 | ¥2,063.75 |
80 | ¥71.67588 | ¥5,734.07 |
250 | ¥68.45484 | ¥17,113.71 |
500 | ¥62.41482 | ¥31,207.41 |
1,000 | ¥54.36131 | ¥54,361.31 |