TLV9152SIRUGR | |
---|---|
DigiKey Part Number | 296-TLV9152SIRUGRTR-ND - Tape & Reel (TR) 296-TLV9152SIRUGRCT-ND - Cut Tape (CT) 296-TLV9152SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9152SIRUGR |
Description | IC OPAMP GP 2 CIRCUIT 10X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.32500 | ¥83.25 |
25 | ¥7.89800 | ¥197.45 |
100 | ¥6.48900 | ¥648.90 |
250 | ¥6.06572 | ¥1,516.43 |
500 | ¥5.36034 | ¥2,680.17 |
1,000 | ¥4.96693 | ¥4,966.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.96693 | ¥14,900.79 |