Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406,386 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
169,809 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
22,944 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.46399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 360mOhm (Typ) | 40mOhm | 1.65V ~ 4.3V | - | 55ns, 30ns | 80MHz | 6pC | 21pF | 10nA | -75dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-MicroPak | ||
13,864 In Stock | 1 : ¥23.48000 Cut Tape (CT) 500 : ¥13.93040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 600mOhm | 50mOhm | 1.8V ~ 5.5V | - | 15ns, 13ns | 38MHz | 50pC | 52pF | 10pA (Typ) | -64dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
7,499 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.93066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 300MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
4,547 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.71266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | - | 1.65V ~ 5.5V | - | 4ns, 3.5ns | 300MHz | 7.5pC | 6pF | 5µA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
13,824 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥2.56556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4.5Ohm | 150mOhm | 1.08V ~ 5.5V | - | - | 400MHz | -10pC | 8pF | 75nA | -45dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,335 In Stock 207,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.59704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 11Ohm | 150mOhm | 1.6V ~ 6V | - | 15ns, 7ns | 350MHz | 5pC | 2.5pF | 100nA | -82dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
1,171 In Stock | 1 : ¥19.04000 Tube | - | Tube | Obsolete | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 1 | 25Ohm | 2Ohm | 2V ~ 5.5V | - | 14ns, 8ns | 220MHz | 3pC | 10pF, 10pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
0 In Stock | 1 : ¥5.17000 Cut Tape (CT) 10,000 : ¥1.80017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 6ns, 13ns | 100MHz | 36.5pC | 18pF | 20nA | -64dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |