CD4051BM | |
---|---|
DigiKey Part Number | 296-25947-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4051BM |
Description | IC MUX 8:1 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.77400 | ¥117.74 |
40 | ¥11.17900 | ¥447.16 |
120 | ¥9.18275 | ¥1,101.93 |
280 | ¥8.58411 | ¥2,403.55 |
520 | ¥7.58587 | ¥3,944.65 |
1,000 | ¥5.98894 | ¥5,988.94 |
2,520 | ¥5.58965 | ¥14,085.92 |