CD4052BM | |
---|---|
DigiKey Part Number | 296-25949-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4052BM |
Description | IC SWITCH SP4T X 2 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 25MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68800 | ¥96.88 |
40 | ¥9.19500 | ¥367.80 |
120 | ¥7.55233 | ¥906.28 |
280 | ¥7.05986 | ¥1,976.76 |
520 | ¥6.23883 | ¥3,244.19 |
1,000 | ¥4.92539 | ¥4,925.39 |
2,520 | ¥4.59704 | ¥11,584.54 |