SS320LWH | |
---|---|
DigiKey Part Number | 1801-SS320LWHTR-ND - Tape & Reel (TR) 1801-SS320LWHCT-ND - Cut Tape (CT) 1801-SS320LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS320LWH |
Description | DIODE SCHOTTKY 200V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS320LWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.29880 | ¥129.88 |
500 | ¥1.15068 | ¥575.34 |
1,000 | ¥0.89553 | ¥895.53 |
2,000 | ¥0.80148 | ¥1,602.96 |
5,000 | ¥0.78358 | ¥3,917.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69403 | ¥6,940.30 |
30,000 | ¥0.68508 | ¥20,552.40 |
50,000 | ¥0.58209 | ¥29,104.50 |
100,000 | ¥0.57314 | ¥57,314.00 |