Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,414 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.01720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 4 | Single Ended, Rail-to-Rail | 0.6V/µs | 1.7 MHz | 15 nA | 1 mV | 310µA (x4 Channels) | 45 mA | 2.7 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,460 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,500 : ¥6.92090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1.7 MHz | 300 pA | 1 mV | 310µA (x4 Channels) | - | 2.7 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
0 In Stock Check Lead Time | 2,500 : ¥6.91774 Bulk | Bulk | Active | Standard | 4 | Single Ended, Rail-to-Rail | 0.6V/µs | 1.7 MHz | 15 nA | 1 mV | 310µA (x4 Channels) | 45 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥8.30178 Bulk | Bulk | Active | Standard | 4 | Single Ended, Rail-to-Rail | 0.6V/µs | 1.7 MHz | 15 nA | 1 mV | 310µA (x4 Channels) | 45 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |