TSB624IYDT | |
---|---|
DigiKey Part Number | 497-TSB624IYDT-ND |
Manufacturer | |
Manufacturer Product Number | TSB624IYDT |
Description | Linear IC's |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.30178 | ¥20,754.45 |