TSB624IYPT | |
---|---|
DigiKey Part Number | 497-TSB624IYPTTR-ND - Tape & Reel (TR) 497-TSB624IYPTCT-ND - Cut Tape (CT) 497-TSB624IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB624IYPT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73800 | ¥157.38 |
25 | ¥14.84680 | ¥371.17 |
100 | ¥12.64970 | ¥1,264.97 |
250 | ¥11.87728 | ¥2,969.32 |
500 | ¥10.39262 | ¥5,196.31 |
1,000 | ¥8.61102 | ¥8,611.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.01720 | ¥20,043.00 |
5,000 | ¥7.72025 | ¥38,601.25 |