TSB624IPT | |
---|---|
DigiKey Part Number | 497-TSB624IPTTR-ND - Tape & Reel (TR) 497-TSB624IPTCT-ND - Cut Tape (CT) 497-TSB624IPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB624IPT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥14.15400 | ¥141.54 |
25 | ¥11.98960 | ¥299.74 |
100 | ¥9.53650 | ¥953.65 |
250 | ¥8.32768 | ¥2,081.92 |
500 | ¥7.58290 | ¥3,791.45 |
1,000 | ¥6.95806 | ¥6,958.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.92090 | ¥17,302.25 |
5,000 | ¥6.55019 | ¥32,750.95 |
7,500 | ¥6.36322 | ¥47,724.15 |
12,500 | ¥6.15499 | ¥76,937.38 |