LM358ADR2G | |
---|---|
DigiKey Part Number | LM358ADR2GOSTR-ND - Tape & Reel (TR) LM358ADR2GOSCT-ND - Cut Tape (CT) LM358ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.93920 | ¥73.48 |
100 | ¥1.98100 | ¥198.10 |
250 | ¥1.63968 | ¥409.92 |
500 | ¥1.50322 | ¥751.61 |
1,000 | ¥1.12737 | ¥1,127.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.05903 | ¥2,647.57 |
5,000 | ¥0.99071 | ¥4,953.55 |
12,500 | ¥0.90873 | ¥11,359.12 |
25,000 | ¥0.87456 | ¥21,864.00 |
62,500 | ¥0.85407 | ¥53,379.38 |