Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,080 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.02288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 7V/µs | 15 MHz | - | 250 nA | 150 µV | 4mA | 37 mA | 5 V | 30 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,950 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,500 : ¥7.18660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 23V/µs | 5.1 MHz | - | 300 nA | 250 µV | 650µA (x2 Channels) | 50 mA | 3.5 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,436 In Stock | 1 : ¥21.51000 Tube | Tube | Active | Audio | 2 | Rail-to-Rail | 10V/µs | 18 MHz | - | 10 pA | 500 µV | 2mA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
4,114 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥10.85826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 24V/µs | 53 MHz | - | 10 pA | 500 µV | 3.9mA (x2 Channels) | 100 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,340 In Stock | 1 : ¥24.14000 Cut Tape (CT) 2,500 : ¥12.13107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Differential | 18V/µs | 50 MHz | - | 60 nA | 200 µV | 10mA | 80 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
26,895 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥17.38416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | - | 27V/µs | 80 MHz | - | 60 nA | 100 µV | 3.6mA | 62 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,118 In Stock | 1 : ¥29.31000 Tube | Tube | Active | Audio | 2 | - | 20V/µs | 55 MHz | - | 10 nA | 100 µV | 10mA (x2 Channels) | 26 mA | 5 V | 34 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
6,330 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥5.06568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 8.5V/µs | 20 MHz | 2.2 MHz | 0.04 pA | 300 µV | 2.15mA (x2 Channels) | 9.7 mA | 2.2 V | 5.5 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
8,925 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥6.01145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 7V/µs | 15 MHz | - | 250 nA | 150 µV | 4mA | 37 mA | 5 V | 30 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,196 In Stock | 1 : ¥32.18000 Cut Tape (CT) 2,500 : ¥21.40706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 20V/µs | 55 MHz | - | 10 nA | 140 µV | 10.5mA (x2 Channels) | 37 mA | 5 V | 44 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
579 In Stock | 1 : ¥108.45000 Tube | - | Tube | Active | J-FET | 2 | - | 75V/µs | 13 MHz | 13 MHz | 110 pA | 300 µV | 7mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
350 Marketplace | Unavailable | Bulk | Active | Audio | 2 | - | 8V/µs | 19 MHz | 4 MHz | 200 nA | 300 µV | 6.7mA (x2 Channels) | 25 mA | 5 V | 34 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |