OPA1692IDR | |
---|---|
DigiKey Part Number | 296-51489-2-ND - Tape & Reel (TR) 296-51489-1-ND - Cut Tape (CT) 296-51489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1692IDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1692IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥13.30920 | ¥332.73 |
100 | ¥11.33820 | ¥1,133.82 |
250 | ¥10.64644 | ¥2,661.61 |
500 | ¥9.31566 | ¥4,657.83 |
1,000 | ¥7.71866 | ¥7,718.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.18634 | ¥17,965.85 |
5,000 | ¥6.92017 | ¥34,600.85 |