Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428 In Stock | 1 : ¥63.38000 Tube | Tube | Last Time Buy | Voltage Feedback | 1 | - | 3600V/µs | 100 MHz | 160 MHz | 1 µA | 1.5 mV | 2.5mA | 116 mA | 5.5 V | 34 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,372 In Stock | 1 : ¥92.11000 Cut Tape (CT) 500 : ¥63.60300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 6V/µs | 1 MHz | - | 100 nA | 1 mV | 10mA | 750 mA | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
690 In Stock | 1 : ¥92.11000 Tube | - | Tube | Active | General Purpose | 1 | - | 6V/µs | 1 MHz | - | 100 nA | 1 mV | 10mA | 750 mA | 8 V | 60 V | -40°C ~ 85°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
4,393 In Stock | 1 : ¥136.53000 Cut Tape (CT) 500 : ¥94.27434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
2,376 In Stock | 1 : ¥159.19000 Tube | Tube | Active | General Purpose | 4 | - | 3V/µs | 5 MHz | - | 50 nA | 120 µV | 425µA (x4 Channels) | 55 mA | 2.5 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
400 In Stock | 1 : ¥199.09000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1.6 MHz | - | 4 pA | 2 mV | 20mA | 10 A | 20 V | 70 V | -25°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
414 In Stock | 1 : ¥209.10000 Tube | - | Tube | Active | General Purpose | 2 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 22mA (x2 Channels) | 4 A | 20 V | 70 V | -40°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
37 In Stock | 1 : ¥153.19000 Tube | - | Tube | Obsolete | Power | 1 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 12mA | 2 A | 20 V | 70 V | -40°C ~ 85°C | Through Hole | TO-220-5 | TO-220-5 | ||
5 In Stock | 1 : ¥168.96000 Cut Tape (CT) 250 : ¥126.96560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Power | 1 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 12mA | 2 A | 20 V | 70 V | -40°C ~ 85°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |