OPA544TG3 | |
---|---|
DigiKey Part Number | 296-36131-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA544TG3 |
Description | IC POWER 1 CIRCUIT TO220-5 |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA544TG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 2 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 70 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥140.83100 | ¥1,408.31 |