Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,928 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥2.29877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,582 In Stock | 1 : ¥22.74000 Cut Tape (CT) 3,000 : ¥10.41047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1V/µs | - | 6 kHz | 1.2 nA | 20 µV | 180µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,724 In Stock | 1 : ¥29.39000 Cut Tape (CT) 250 : ¥20.49428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,235 In Stock | 1 : ¥37.03000 Cut Tape (CT) 2,500 : ¥18.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,929 In Stock | 1 : ¥44.66000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,005 In Stock | 1 : ¥98.03000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,253 In Stock | 1 : ¥28.98000 Cut Tape (CT) 2,500 : ¥14.53963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 3.1 MHz | - | 2 nA | 2.4 mV | 2.5mA (x2 Channels) | 200 mA | 4 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO | ||
2,284 In Stock | 1 : ¥30.95000 Cut Tape (CT) 2,500 : ¥15.54980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.6V/µs | - | 1.5 MHz | 20 nA | 100 µV | 350µA | 13 mA | 2.2 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
298 In Stock | 1 : ¥59.60000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.8V/µs | - | 2.2 MHz | 500 pA | 60 µV | 300µA | 20 mA | 4.6 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
417 In Stock | 1 : ¥145.89000 Tube | - | Tube | Active | General Purpose | 1 | - | 375V/µs | 80 MHz | - | 4.2 µA | 500 µV | 14mA | 100 mA | 10 V | 36 V | 0°C ~ 75°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
100 In Stock | 1 : ¥199.09000 Tube | Tube | Not For New Designs | General Purpose | 1 | - | 0.8V/µs | - | 800 kHz | 0.003 pA | 500 µV | 1mA | 12 mA | 9 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |