TLV2172IDGKR | |
---|---|
DigiKey Part Number | 296-45116-2-ND - Tape & Reel (TR) 296-45116-1-ND - Cut Tape (CT) 296-45116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2172IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2172IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥13.11280 | ¥327.82 |
100 | ¥11.17110 | ¥1,117.11 |
250 | ¥10.48952 | ¥2,622.38 |
500 | ¥9.17824 | ¥4,589.12 |
1,000 | ¥7.60482 | ¥7,604.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.08036 | ¥17,700.90 |
5,000 | ¥6.81813 | ¥34,090.65 |
12,500 | ¥6.55589 | ¥81,948.62 |