OPA310SIDBVR | |
---|---|
DigiKey Part Number | 296-OPA310SIDBVRTR-ND - Tape & Reel (TR) 296-OPA310SIDBVRCT-ND - Cut Tape (CT) 296-OPA310SIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA310SIDBVR |
Description | SINGLE, 5.5-V, 3-MHZ HIGH-OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA310SIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.27560 | ¥106.89 |
100 | ¥3.51220 | ¥351.22 |
250 | ¥3.28360 | ¥820.90 |
500 | ¥2.90168 | ¥1,450.84 |
1,000 | ¥2.68871 | ¥2,688.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14481 | ¥6,434.43 |