TL071HIDCKR | |
---|---|
DigiKey Part Number | 296-TL071HIDCKRTR-ND - Tape & Reel (TR) 296-TL071HIDCKRCT-ND - Cut Tape (CT) 296-TL071HIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071HIDCKR |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL071HIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.26240 | ¥56.56 |
100 | ¥1.68290 | ¥168.29 |
250 | ¥1.52532 | ¥381.33 |
500 | ¥1.26230 | ¥631.15 |
1,000 | ¥0.94672 | ¥946.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65090 | ¥1,952.70 |