NCV333ASQ3T2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 116
Unit Price: ¥5.58000
Datasheet

NCV333ASQ3T2G

DigiKey Part Number
NCV333ASQ3T2GOSTR-ND - Tape & Reel (TR)
NCV333ASQ3T2GOSCT-ND - Cut Tape (CT)
NCV333ASQ3T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV333ASQ3T2G
Description
IC OPAMP ZERO-DRIFT 1 CIRC SC88A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCV333ASQ3T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
350 kHz
-3db Bandwidth
60 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
6 µV
Current - Supply
28µA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.79800¥67.98
25¥6.38400¥159.60
100¥4.83800¥483.80
250¥4.11772¥1,029.43
500¥3.91180¥1,955.90
1,000¥2.98541¥2,985.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.77948¥8,338.44
6,000¥2.67655¥16,059.30
15,000¥2.57360¥38,604.00
30,000¥2.54812¥76,443.60
Manufacturers Standard Package