NCS333ASQ3T2G | |
---|---|
DigiKey Part Number | NCS333ASQ3T2GOSTR-ND - Tape & Reel (TR) NCS333ASQ3T2GOSCT-ND - Cut Tape (CT) NCS333ASQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS333ASQ3T2G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC SC88A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS333ASQ3T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3.5 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62360 | ¥115.59 |
100 | ¥3.50560 | ¥350.56 |
250 | ¥2.98344 | ¥745.86 |
500 | ¥2.83418 | ¥1,417.09 |
1,000 | ¥2.16296 | ¥2,162.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01381 | ¥6,041.43 |
6,000 | ¥1.93923 | ¥11,635.38 |
15,000 | ¥1.86464 | ¥27,969.60 |
30,000 | ¥1.84618 | ¥55,385.40 |