Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,590 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥10.41012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 0.4 µV | 1.3mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
633 In Stock | 1 : ¥188.82000 Tray | - | Tray | Active | General Purpose | 1 | - | 74V/µs | - | 10 MHz | 0.3 pA | 150 µV | 3mA | 20 mA | 24 V | 220 V | -40°C ~ 85°C | Surface Mount | 12-WQFN Exposed Pad, CSP | 12-LFCSP (7x7) | ||
6,591 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.00654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6.5V/µs | 10 MHz | - | 0.5 pA | 300 µV | 538µA (x2 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) | ||
3,834 In Stock | 1 : ¥19.62000 Cut Tape (CT) 3,000 : ¥5.90609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.35V/µs | 750 kHz | - | 100 pA | 10 µV | 90µA | 20 mA | 4.5 V | 24 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
9,820 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥13.45736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 37 kHz | 20 kHz | 500 pA | 2 µV | 40µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |