HCPL-7840

DigiKey Part Number
516-1143-5-ND
Manufacturer
Manufacturer Product Number
HCPL-7840
Description
IC OPAMP ISOLATION 1 CIRC 8DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-7840 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
10.86mA
Current - Output / Channel
15.5 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.02000¥93.02
10¥63.56000¥635.60
25¥55.85280¥1,396.32
100¥47.11770¥4,711.77
250¥43.58488¥10,896.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.