TLV521DCKR | |
---|---|
DigiKey Part Number | 296-47441-2-ND - Tape & Reel (TR) 296-47441-1-ND - Cut Tape (CT) 296-47441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV521DCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV521DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 350nA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.31480 | ¥157.87 |
100 | ¥5.18780 | ¥518.78 |
250 | ¥4.84904 | ¥1,212.26 |
500 | ¥4.28518 | ¥2,142.59 |
1,000 | ¥3.38310 | ¥3,383.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15755 | ¥9,472.65 |
6,000 | ¥2.99969 | ¥17,998.14 |
15,000 | ¥2.88691 | ¥43,303.65 |