Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714,368 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.52461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
589,755 In Stock 114,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.71836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2V/µs | 1.9 MHz | - | 1 pA | 500 µV | 550µA | 8 mA | 2.7 V | 16 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
9,145 In Stock 17,500 Factory | 1 : ¥33.91000 Cut Tape (CT) 2,500 : ¥15.49601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 4200V/µs | - | 660 MHz | 800 nA | 1 mV | 2.2mA | 90 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,061 In Stock | 1 : ¥49.01000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,350 In Stock 2,000 Factory | 1 : ¥51.48000 Tube | - | Tube | Active | Buffer | 2 | - | 4200V/µs | - | 530 MHz | 800 nA | 1 mV | 2.2mA (x2 Channels) | 90 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,678 In Stock | 1 : ¥63.38000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | - | 500 µA | - | 5mA | - | 4.5 V | 40 V | 0°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
891 In Stock | 1 : ¥90.55000 Cut Tape (CT) 500 : ¥58.99270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Buffer | 1 | Differential | 3400V/µs | - | 2 GHz | 5 µA | 500 µV | 42mA | 20 mA | 2.7 V | 3.9 V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x2) | ||
4,516 In Stock | 1 : ¥139.57000 Cut Tape (CT) 2,500 : ¥85.06829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Buffer | 1 | - | 2000V/µs | - | 180 MHz | 5 µA | 30 mV | 15mA | 250 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
691 In Stock 1,551 Marketplace | 1 : ¥22.91000 Tube | - | Bulk Tube | Active | Buffer | 1 | - | 8000V/µs | 1 GHz | - | 3 µA | 16 mV | 5.8mA | 60 mA | 2.8 V | 12.6 V | -45°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
428 In Stock | 1 : ¥94.91000 Tube | Tube | Active | Buffer | 2 | Rail-to-Rail | 50V/µs | 165 MHz | - | 8 µA | 2.5 mV | 20mA (x2 Channels) | 90 mA | 2.5 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
157 In Stock | 1 : ¥100.65000 Tube | Tube | Active | Buffer | 2 | Rail-to-Rail | 50V/µs | 165 MHz | - | 8 µA | 2.5 mV | 20mA (x2 Channels) | 90 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
202 In Stock 13,800 Factory | 1 : ¥48.11000 Tube | - | Tube | Active | Buffer, Voltage Feedback | 2 | Rail-to-Rail | 600V/µs | 140 MHz | 200 MHz | 5.4 µA | 4 mV | 5.5mA (x2 Channels) | 120 mA | 3.15 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
130 In Stock 8,700 Factory | 1 : ¥49.51000 Tube | - | Tube | Active | Buffer | 2 | - | 4200V/µs | - | 720 MHz | 800 nA | 1 mV | 2.2mA (x2 Channels) | 52 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
120,000 Marketplace | Unavailable | - | Bulk | Active | Buffer | 2 | Differential | 290V/µs | - | 130 MHz | 5 µA | 13 mV | 3.2mA | 130 mA | 14 V | 14 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,596 Marketplace | Unavailable | - | Bulk | Active | Buffer | 1 | Differential | - | 200 MHz | - | 10 µA | - | 5.5mA | - | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,977 Marketplace | Unavailable | - | Bulk | Active | Buffer | 4 | Rail-to-Rail | 10V/µs | - | 8 MHz | 1 pA | 1.5 mV | 1.1mA (x4 Channels) | 32 mA | 3.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,500 Marketplace | Unavailable | Bulk | Active | Buffer | 2 | - | 2100V/µs | - | - | 10 µA | 1.3 mV | 6mA (x2 Channels) | 190 mA | 10 V | 10 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,472 In Stock | 1 : ¥43.27000 Cut Tape (CT) 2,500 : ¥21.72560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | Rail-to-Rail | 250V/µs | 800 MHz | - | 23 µA | 2.5 mV | 20mA | 90 mA | 2.5 V | 12.6 V | 0°C ~ 70°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
54 In Stock | 380 : ¥22.61111 Tube | Tube | Active | Buffer | 1 | - | 3000V/µs | - | 650 MHz | 5 µA | 2 mV | 11.5mA | 90 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |