OPA2682N/2K5 | |
---|---|
DigiKey Part Number | 2156-OPA2682N/2K5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2682N/2K5 |
Description | IC BUFFER 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 6mA (x2 Channels) | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |