LMH6559MF/NOPB

DigiKey Part Number
LMH6559MF/NOPBTR-ND - Tape & Reel (TR)
LMH6559MF/NOPBCT-ND - Cut Tape (CT)
LMH6559MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6559MF/NOPB
Description
IC BUFFER 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6559MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4580V/µs
-3db Bandwidth
1.75 GHz
Current - Input Bias
3 µA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.05000¥30.05
10¥26.97600¥269.76
25¥25.50200¥637.55
100¥22.10250¥2,210.25
250¥20.96904¥5,242.26
500¥18.81554¥9,407.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.86849¥15,868.49
2,000¥15.07504¥30,150.08
5,000¥14.50832¥72,541.60
Manufacturers Standard Package