Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,787 In Stock | 1 : ¥17.08000 Cut Tape (CT) 250 : ¥11.55876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,347 In Stock | 1 : ¥23.73000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 8.4 MHz | - | 0.2 pA | 80 µV | 750µA (x2 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,098 In Stock | 1 : ¥32.51000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,313 In Stock | 1 : ¥47.86000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | 8 MHz | - | 25 pA | 100 µV | 2.2mA (x2 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,147 In Stock | 1 : ¥52.95000 Tube | - | Tube | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | - | 3 nA | 20 µV | 3mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,428 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,500 : ¥20.28337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,859 In Stock | 1 : ¥57.22000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.06V/µs | 200 kHz | - | 1 nA | 250 µV | 50µA (x2 Channels) | 25 mA | 2 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
9,289 In Stock | 1 : ¥63.38000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.07V/µs | 200 kHz | - | 4 nA | 250 µV | 40µA (x2 Channels) | 25 mA | 2 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
7,520 In Stock | 1 : ¥97.86000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x4 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
458 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 23V/µs | 8 MHz | 15.5 MHz | 2 pA | 40 µV | 715µA | 20 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
461 In Stock | 1 : ¥35.30000 Tube | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 10V/µs | 5 MHz | - | 50 pA | 0.45 µV | 850µA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
441 In Stock | 1 : ¥112.80000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | 8 MHz | - | 25 pA | 80 µV | 2.2mA (x2 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,862 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 3.5V/µs | 1 MHz | - | 30 pA | 3 mV | 200µA | - | 7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
342 In Stock | 1 : ¥23.48000 Tube | Tube | Active | General Purpose | 1 | - | 0.2V/µs | 600 kHz | - | 200 pA | 45 µV | 1.1mA | 15 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |