TLV9001TIDCKR | |
---|---|
DigiKey Part Number | 296-51824-2-ND - Tape & Reel (TR) 296-51824-1-ND - Cut Tape (CT) 296-51824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9001TIDCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9001TIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.65680 | ¥66.42 |
100 | ¥2.12630 | ¥212.63 |
250 | ¥1.97464 | ¥493.66 |
500 | ¥1.67086 | ¥835.43 |
1,000 | ¥1.29107 | ¥1,291.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17715 | ¥3,531.45 |
6,000 | ¥1.10121 | ¥6,607.26 |
15,000 | ¥1.02526 | ¥15,378.90 |
30,000 | ¥0.97210 | ¥29,163.00 |
75,000 | ¥0.94932 | ¥71,199.00 |