NCS5652MUTWG | |
---|---|
DigiKey Part Number | NCS5652MUTWGOSTR-ND - Tape & Reel (TR) NCS5652MUTWGOSCT-ND - Cut Tape (CT) NCS5652MUTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS5652MUTWG |
Description | IC POWER 2 CIRCUIT 12UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 12-UDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 13.2 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.08800 | ¥190.88 |
25 | ¥18.00560 | ¥450.14 |
100 | ¥14.40490 | ¥1,440.49 |
250 | ¥12.60404 | ¥3,151.01 |
500 | ¥12.24394 | ¥6,121.97 |
1,000 | ¥9.72320 | ¥9,723.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.36306 | ¥28,089.18 |
6,000 | ¥9.00293 | ¥54,017.58 |