LMH6628MAX/NOPB | |
---|---|
DigiKey Part Number | 296-35335-2-ND - Tape & Reel (TR) 296-35335-1-ND - Cut Tape (CT) 296-35335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6628MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6628MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 550V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.06100 | ¥340.61 |
25 | ¥32.20080 | ¥805.02 |
100 | ¥27.90740 | ¥2,790.74 |
250 | ¥26.47600 | ¥6,619.00 |
500 | ¥23.75684 | ¥11,878.42 |
1,000 | ¥20.03580 | ¥20,035.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.03404 | ¥47,585.10 |