LF298M/NOPB | |
---|---|
DigiKey Part Number | LF298M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF298M/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF298M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.94300 | ¥209.43 |
55 | ¥19.75582 | ¥1,086.57 |
110 | ¥16.83164 | ¥1,851.48 |
275 | ¥15.80433 | ¥4,346.19 |
550 | ¥13.82889 | ¥7,605.89 |
1,045 | ¥11.45813 | ¥11,973.75 |
2,530 | ¥10.66794 | ¥26,989.89 |
5,005 | ¥10.27284 | ¥51,415.56 |