LMTOE78_15-0.5 | |
---|---|
DigiKey Part Number | 3182-LMTOE78_15-0.5CT-ND - Cut Tape (CT) 3182-LMTOE78_15-0.5DKR-ND - Digi-Reel® 3182-LMTOE78_15-0.5TR-ND |
Manufacturer | |
Manufacturer Product Number | LMTOE78_15-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Retail Package | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
5 | ¥6.71600 | ¥33.58 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.43000 | ¥160.75 |
50 | ¥6.23620 | ¥311.81 |
100 | ¥6.04080 | ¥604.08 |
250 | ¥5.84572 | ¥1,461.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.45611 | ¥3,819.28 |