APX811-46UG-7 | |
---|---|
DigiKey Part Number | APX811-46UG-7DITR-ND - Tape & Reel (TR) APX811-46UG-7DICT-ND - Cut Tape (CT) APX811-46UG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX811-46UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.74200 | ¥68.55 |
100 | ¥2.19370 | ¥219.37 |
250 | ¥2.03736 | ¥509.34 |
500 | ¥1.72390 | ¥861.95 |
1,000 | ¥1.33212 | ¥1,332.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21456 | ¥3,643.68 |
6,000 | ¥1.13620 | ¥6,817.20 |
15,000 | ¥1.05784 | ¥15,867.60 |
30,000 | ¥1.00299 | ¥30,089.70 |
75,000 | ¥0.97948 | ¥73,461.00 |