Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,235 In Stock | 1 : ¥37.03000 Cut Tape (CT) 2,500 : ¥18.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
8,251 In Stock | 1 : ¥51.72000 Cut Tape (CT) 2,500 : ¥28.24222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 1.2V/µs | - | - | 10 nA | 80 µV | 360µA | - | 5 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,240 In Stock | 1 : ¥72.25000 Cut Tape (CT) 1,500 : ¥40.97032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 870V/µs | 410 MHz | 1.05 GHz | 2 pA | 400 µV | 19mA | 40 mA | 5 V | 10 V | -40°C ~ 105°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | |||
7,493 In Stock | 1 : ¥72.33000 Cut Tape (CT) 2,500 : ¥39.50676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 35V/µs | 28 MHz | 1.25 MHz | 20 nA | 10 µV | 6.2mA | 34 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,390 In Stock | 1 : ¥72.33000 Cut Tape (CT) 2,500 : ¥29.10458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 35V/µs | 28 MHz | 1.25 MHz | 20 nA | 10 µV | 6.2mA | 34 mA | 8 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,531 In Stock | 1 : ¥96.14000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 100 pA | 25 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,938 In Stock | 1 : ¥100.16000 Cut Tape (CT) 2,500 : ¥61.02840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | - | 295V/µs | 230 MHz | 500 MHz | 2 pA | 250 µV | 14mA | 70 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥104.84000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 100 pA | 25 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,810 In Stock | 1 : ¥129.39000 Cut Tape (CT) 1,000 : ¥81.93976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 22V/µs | - | 15 MHz | 150 nA | 50 µV | 6.7mA | 35 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
363 In Stock | 1 : ¥147.28000 Tube | - | Tube | Active | Instrumentation | 1 | - | 50V/µs | - | 3.5 MHz | 200 nA | 100 µV | 6.5mA | 30 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
503 In Stock | 1 : ¥157.96000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 1 nA | 70 µV | 2mA | 65 mA | 5 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,068 In Stock | 1 : ¥25.70000 Cut Tape (CT) 2,500 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | 1 | - | 4200V/µs | - | 780 MHz | 800 nA | 1 mV | 2.2mA | 52 mA | 8 V | 11 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,397 In Stock | 1 : ¥39.00000 Tube | - | Tube | Active | General Purpose | 1 | - | 16V/µs | 10 MHz | - | 25 nA | 10 µV | 5mA | 52 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
223 In Stock | 1 : ¥59.60000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 1 nA | 60 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,935 In Stock | 1 : ¥15.60000 Tube | - | Tube | Active | J-FET | 2 | - | 3.3V/µs | 1.4 MHz | - | 2 pA | 750 µV | 165µA (x2 Channels) | 20 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
298 Marketplace | Unavailable | - | Bulk | Active | Instrumentation | 1 | - | 17V/µs | 63 MHz | - | 15 nA | 30 µV | 3.3mA | - | 8 V | 36 V | -25°C ~ 85°C | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP |