Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,143 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥5.09008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1.2 MHz | - | 10 pA | 700 µV | 135µA | - | 3.5 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,945 In Stock | 1 : ¥24.47000 Cut Tape (CT) 3,000 : ¥12.27442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,717 In Stock | 1 : ¥25.04000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.15V/µs | - | 200 kHz | 250 pA | 25 µV | 115µA | 4 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,647 In Stock | 1 : ¥43.68000 Cut Tape (CT) 2,500 : ¥21.91308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 2 MHz | 150 pA | 20 µV | 600µA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,235 In Stock | 1 : ¥47.53000 Cut Tape (CT) 250 : ¥33.16500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | - | - | 1 kHz | 200 pA | 20 µV | 2.4mA | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,833 In Stock | 1 : ¥66.58000 Tube | - | Tube | Active | Programmable Gain | 1 | Differential | 2V/µs | 6 MHz | - | 800 pA | 50 µV | 2.4mA | 15 mA | 10 V | 36 V | -40°C ~ 105°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
2,710 In Stock | 1 : ¥71.01000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 10 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
795 In Stock | 1 : ¥96.30000 Tube | - | Tube | Active | Current Sense | 1 | - | 2.1V/µs | - | 500 kHz | - | 200 µV | 900µA | 25 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,216 In Stock | 1 : ¥198.43000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.2V/µs | 3.4 MHz | - | 240 nA | 100 µV | - | 40 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
70 In Stock | 1 : ¥153.52000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.4V/µs | - | 300 kHz | 15 nA | 125 µV | 6.7mA | 10 mA | 10 V | 40 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
23 In Stock | 1 : ¥275.77000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 1.2V/µs | 3.4 MHz | - | 240 nA | 125 µV | - | 40 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |