Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥33.09000 Tube | Tube | Active | Voltage Feedback | 4 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA (x4 Channels) | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,459 In Stock | 1 : ¥39.74000 Cut Tape (CT) 250 : ¥27.76556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 170V/µs | 240 MHz | 400 MHz | 9 µA | 200 µV | 9.6mA (x2 Channels) | 150 mA | 4 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
706 In Stock | 1 : ¥46.80000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.2V/µs | 4 MHz | - | 230 nA | 40 µV | 850µA (x2 Channels) | 28 mA | 3 V | 40 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
378 In Stock | 1 : ¥85.05000 Cut Tape (CT) 250 : ¥60.75484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | - | - | 2.4 GHz | - | - | 100mA | - | 4.75 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |