LMH6644MA/NOPB | |
---|---|
DigiKey Part Number | LMH6644MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6644MA/NOPB |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6644MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥29.71900 | ¥297.19 |
55 | ¥28.09691 | ¥1,545.33 |
110 | ¥24.35100 | ¥2,678.61 |
275 | ¥23.10211 | ¥6,353.08 |
550 | ¥20.72945 | ¥11,401.20 |
1,045 | ¥17.48264 | ¥18,269.36 |
2,530 | ¥16.60850 | ¥42,019.50 |
5,005 | ¥15.98414 | ¥80,000.62 |