LMH6881SQE/NOPB | |
---|---|
DigiKey Part Number | LMH6881SQE/NOPBTR-ND - Tape & Reel (TR) LMH6881SQE/NOPBCT-ND - Cut Tape (CT) LMH6881SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6881SQE/NOPB |
Description | IC OPAMP DIFF 1 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6881SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 2.4 GHz | |
Current - Supply | 100mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥76.83600 | ¥768.36 |
25 | ¥73.26440 | ¥1,831.61 |
100 | ¥63.61370 | ¥6,361.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥60.75484 | ¥15,188.71 |
500 | ¥55.39402 | ¥27,697.01 |
1,250 | ¥48.24646 | ¥60,308.07 |