ISL28218FUZ | |
---|---|
DigiKey Part Number | ISL28218FUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28218FUZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28218FUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 230 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥42.03400 | ¥420.34 |
25 | ¥39.73880 | ¥993.47 |
100 | ¥34.44010 | ¥3,444.01 |
250 | ¥32.67436 | ¥8,168.59 |
500 | ¥29.31852 | ¥14,659.26 |
1,000 | ¥24.72645 | ¥24,726.45 |
2,500 | ¥23.49012 | ¥58,725.30 |