TL084CDR | |
---|---|
DigiKey Part Number | 296-1285-2-ND - Tape & Reel (TR) 296-1285-1-ND - Cut Tape (CT) 296-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥3.02760 | ¥75.69 |
100 | ¥2.42350 | ¥242.35 |
250 | ¥2.25048 | ¥562.62 |
500 | ¥1.90418 | ¥952.09 |
1,000 | ¥1.47136 | ¥1,471.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34155 | ¥3,353.88 |
5,000 | ¥1.25498 | ¥6,274.90 |
12,500 | ¥1.16844 | ¥14,605.50 |
25,000 | ¥1.10785 | ¥27,696.25 |
62,500 | ¥1.08189 | ¥67,618.12 |